
MTMS-124-01-L-S-230 | |
---|---|
cms-digikey-product-number | 612-MTMS-124-01-L-S-230-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MTMS-124-01-L-S-230 |
cms-description | .050" X .100" VARIABLE POST HEIG |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole 24 position 0.050" (1.27mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.450" (11.43mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
18 | Fr.3.65611 | Fr.65.81 |
Unit Price without VAT: | Fr.3.65611 |
---|---|
Unit Price with VAT: | Fr.3.95225 |