Image for MTSW-148-28-T-D-920 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSW-148-28-T-D-920

DigiKey Part Number
612-MTSW-148-28-T-D-920-ND
Manufacturer
Manufacturer Product Number
MTSW-148-28-T-D-920
Description
CONN HEADER VERT 96POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 96 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MTSW-148-28-T-D-920 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.920" (23.37mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
1.130" (28.70mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 83
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.00000Fr.5.00
Manufacturers Standard Package
Unit Price without VAT:Fr.5.00000
Unit Price with VAT:Fr.5.40500