


NVAF-DP-03-2-07.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAF-DP-03-2-07.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAF-DP-03-2-07.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAF-DP-03-2-07.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAF-DP-03-2-07.0-S-2-K-TR |
Description | CONN HD ARRAY SKT 24PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAF-DP-03-2-07.0-S-2-K-TR Models |
Category | Number of Rows 3 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 9mm, 12mm |
Number of Positions 48 | Height Above Board 0.267" (6.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.92000 | Fr.20.92 |
| 10 | Fr.17.78200 | Fr.177.82 |
| 25 | Fr.16.66840 | Fr.416.71 |
| 50 | Fr.16.12600 | Fr.806.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | Fr.13.17483 | Fr.4,281.82 |
| Unit Price without VAT: | Fr.20.92000 |
|---|---|
| Unit Price with VAT: | Fr.22.61452 |


