
PESC-01-12-01-01-L-VT | |
|---|---|
DigiKey Part Number | 612-PESC-01-12-01-01-L-VT-ND |
Manufacturer | |
Manufacturer Product Number | PESC-01-12-01-01-L-VT |
Description | .100" POWERSTRIP/40 A SIGNAL/POW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PESC-01-12-01-01-L-VT Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.497" (12.62mm) |
Contact Type Female Socket | Contact Length - Post 0.097" (2.47mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | Fr.7.68625 | Fr.368.94 |
| Unit Price without VAT: | Fr.7.68625 |
|---|---|
| Unit Price with VAT: | Fr.8.30884 |

