Similar
Similar
Similar

QMS-104-01-SL-D-RA-MG | |
|---|---|
DigiKey Part Number | QMS-104-01-SL-D-RA-MG-ND |
Manufacturer | |
Manufacturer Product Number | QMS-104-01-SL-D-RA-MG |
Description | CONN HDR 208POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 208 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-104-01-SL-D-RA-MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 208 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Features | Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.320" (8.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | Fr.29.24375 | Fr.467.90 |
| Unit Price without VAT: | Fr.29.24375 |
|---|---|
| Unit Price with VAT: | Fr.31.61249 |

