
QRM8-052-05.0-L-D-A-K-TR | |
---|---|
cms-digikey-product-number | QRM8-052-05.0-L-D-A-K-TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | QRM8-052-05.0-L-D-A-K-TR |
cms-description | CONN ARRAY PLUG 104POS SMD GOLD |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 104 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | QRM8-052-05.0-L-D-A-K-TR Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.307" (7.80mm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
275 | Fr.8.50407 | Fr.2,338.62 |
Unit Price without VAT: | Fr.8.50407 |
---|---|
Unit Price with VAT: | Fr.9.19290 |