Similar
Similar

| QSE-020-01-C-D-A-RT1-K | |
|---|---|
| DigiKey Part Number | QSE-020-01-C-D-A-RT1-K-ND | 
| Manufacturer | |
| Manufacturer Product Number | QSE-020-01-C-D-A-RT1-K | 
| Description | CONN RCPT 40POS SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QSE-020-01-C-D-A-RT1-K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Receptacle, Center Strip Contacts | |
| Number of Positions | 40 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Ground Bus (Plane), Mounting Flange, Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
| Height Above Board | 0.128" (3.25mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 65 | Fr.11.77600 | Fr.765.44 | 
| Unit Price without VAT: | Fr.11.77600 | 
|---|---|
| Unit Price with VAT: | Fr.12.72986 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland