
MEC8-150-02-L-D-RA1-TR | |
|---|---|
DigiKey Part Number  | 612-MEC8-150-02-L-D-RA1-TR-ND - Tape & Reel (TR) 612-MEC8-150-02-L-D-RA1-TRCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MEC8-150-02-L-D-RA1-TR  | 
Description  | CONN EDGE DUAL FML 100POS 0.031  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MEC8-150-02-L-D-RA1-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Card Type  | Non Specified - Dual Edge  | |
Gender  | Female  | |
Number of Positions/Bay/Row  | -  | |
Number of Positions  | 100  | |
Card Thickness  | 0.062" (1.57mm)  | |
Number of Rows  | 2  | |
Pitch  | 0.031" (0.80mm)  | |
Read Out  | Dual  | |
Features  | Board Guide  | |
Mounting Type  | Surface Mount, Right Angle  | |
Termination  | Solder  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Contact Type  | Hairpin Bellows  | |
Color  | Black  | |
Flange Feature  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material - Insulation  | Liquid Crystal Polymer (LCP)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.8.31000 | Fr.8.31 | 
| 10 | Fr.7.68000 | Fr.76.80 | 
| 25 | Fr.7.26400 | Fr.181.60 | 
| 50 | Fr.7.00000 | Fr.350.00 | 
| 100 | Fr.5.57600 | Fr.557.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 225 | Fr.5.57604 | Fr.1,254.61 | 
| 675 | Fr.5.10401 | Fr.3,445.21 | 
| 1,125 | Fr.4.15201 | Fr.4,671.01 | 
| 2,250 | Fr.3.94028 | Fr.8,865.63 | 
| Unit Price without VAT: | Fr.8.31000 | 
|---|---|
| Unit Price with VAT: | Fr.8.98311 | 

