QSH-020-01-L-D-DP-A-FL-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.6.66402

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.7.97607

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.94400
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-020-01-L-D-DP-A-FL-K-TR

DigiKey Part Number
QSH-020-01-L-D-DP-A-FL-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSH-020-01-L-D-DP-A-FL-K-TR
Description
CONN DIFF ARRAY RCP 40P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Differential Pair Array, Female Surface Mount Gold
EDA/CAD Models
QSH-020-01-L-D-DP-A-FL-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Latches, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
475Fr.5.31202Fr.2,523.21
Manufacturers Standard Package
Unit Price without VAT:Fr.5.31202
Unit Price with VAT:Fr.5.74229