QSS-050-01-H-D-RA-WT-MTI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 47
Unit Price: Fr.17.81000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.18.03370

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.17.52000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.32.07125

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.20.80000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.20.76037
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.21.39148
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.20.35500

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.18.02625

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.34.28375

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.35.64407

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.21.04063
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.22.05333
Datasheet
Image for QSS-050-01-H-D-RA-WT-MTI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-050-01-H-D-RA-WT-MTI

DigiKey Part Number
QSS-050-01-H-D-RA-WT-MTI-ND
Manufacturer
Manufacturer Product Number
QSS-050-01-H-D-RA-WT-MTI
Description
CONN SOCKET 100POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QSS-050-01-H-D-RA-WT-MTI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Ground Bus (Plane), Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.328" (8.33mm)
Number of Positions
100
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSS-050-01-F-D-RA-WTSamtec Inc.47SAM12769-NDFr.17.81000Similar
QSS-050-01-F-D-RA-WT-MTISamtec Inc.0QSS-050-01-F-D-RA-WT-MTI-NDFr.18.03370Similar
QSS-050-01-F-D-RA-WT-SPSamtec Inc.0QSS-050-01-F-D-RA-WT-SP-NDFr.17.52000Similar
QSS-050-01-H-D-RA-WTSamtec Inc.0QSS-050-01-H-D-RA-WT-NDFr.32.07125Similar
QSS-050-01-L-D-RA-WTSamtec Inc.0SAM10659-NDFr.20.80000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
27Fr.33.45593Fr.903.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.33.45593
Unit Price with VAT:Fr.36.16586