Similar
Similar

QSS-075-01-F-D-A-K | |
|---|---|
DigiKey Part Number | QSS-075-01-F-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QSS-075-01-F-D-A-K |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-075-01-F-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.143" (3.63mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-075-01-F-D-A-K-TR | Samtec Inc. | 0 | QSS-075-01-F-D-A-K-TR-ND | Fr.6.39560 | Similar |
| QSS-075-01-L-D-A-K | Samtec Inc. | 0 | SAM11607-ND | Fr.6.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | Fr.8.48333 | Fr.407.20 |
| Unit Price without VAT: | Fr.8.48333 |
|---|---|
| Unit Price with VAT: | Fr.9.17048 |





