
QTE-040-09-F-D-A-TR | |
|---|---|
DigiKey Part Number | QTE-040-09-F-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-040-09-F-D-A-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-09-F-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.528" (13.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.8.17600 | Fr.817.60 |
| Unit Price without VAT: | Fr.8.17600 |
|---|---|
| Unit Price with VAT: | Fr.8.83826 |





