
QTE-042-01-L-D-DP-A-K-TR | |
---|---|
DigiKey Part Number | 612-QTE-042-01-L-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTE-042-01-L-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-042-01-L-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-042-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-042-01-L-D-DP-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.65000 | Fr.10.65 |
10 | Fr.9.84000 | Fr.98.40 |
25 | Fr.9.30400 | Fr.232.60 |
50 | Fr.8.96800 | Fr.448.40 |
100 | Fr.6.87210 | Fr.687.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | Fr.6.87200 | Fr.1,889.80 |
550 | Fr.6.17604 | Fr.3,396.82 |
1,375 | Fr.5.52000 | Fr.7,590.00 |
Unit Price without VAT: | Fr.10.65000 |
---|---|
Unit Price with VAT: | Fr.11.51265 |