
QTE-042-02-L-D-DP | |
---|---|
DigiKey Part Number | QTE-042-02-L-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QTE-042-02-L-D-DP |
Description | CONN DIFF ARRAY PLG 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-042-02-L-D-DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
42 | Fr.9.28000 | Fr.389.76 |
Unit Price without VAT: | Fr.9.28000 |
---|---|
Unit Price with VAT: | Fr.10.03168 |