
QTH-020-01-L-D-DP-A-TR | |
|---|---|
DigiKey Part Number | 612-QTH-020-01-L-D-DP-A-TR-ND - Tape & Reel (TR) 612-QTH-020-01-L-D-DP-A-TRCT-ND - Cut Tape (CT) 612-QTH-020-01-L-D-DP-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-L-D-DP-A-TR |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-L-D-DP-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | Fr.4.86720 | Fr.2,068.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.61000 | Fr.6.61 |
| 10 | Fr.6.26400 | Fr.62.64 |
| 25 | Fr.5.99200 | Fr.149.80 |
| 50 | Fr.5.63200 | Fr.281.60 |
| 100 | Fr.5.29990 | Fr.529.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.61000 | Fr.6.61 |
| 10 | Fr.6.26400 | Fr.62.64 |
| 25 | Fr.5.99200 | Fr.149.80 |
| 50 | Fr.5.63200 | Fr.281.60 |
| 100 | Fr.5.07000 | Fr.507.00 |
| Unit Price without VAT: | Fr.6.61000 |
|---|---|
| Unit Price with VAT: | Fr.7.14541 |



