cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-01-H-D-FL-LC-K-TR

DigiKey Part Number
QTH-060-01-H-D-FL-LC-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTH-060-01-H-D-FL-LC-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTH-060-01-H-D-FL-LC-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Lock, Friction Lock, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
425Fr.9.85607Fr.4,188.83
Manufacturers Standard Package
Unit Price without VAT:Fr.9.85607
Unit Price with VAT:Fr.10.65441