
QTH-060-05-C-D-A | |
|---|---|
DigiKey Part Number | QTH-060-05-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-05-C-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-05-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19mm |
Number of Positions 120 | Height Above Board 0.718" (18.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.17000 | Fr.21.17 |
| 10 | Fr.20.55300 | Fr.205.53 |
| 25 | Fr.20.02520 | Fr.500.63 |
| 50 | Fr.19.06020 | Fr.953.01 |
| 100 | Fr.16.67750 | Fr.1,667.75 |
| Unit Price without VAT: | Fr.21.17000 |
|---|---|
| Unit Price with VAT: | Fr.22.88477 |

