



QTH-120-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM9834-ND |
Manufacturer | |
Manufacturer Product Number | QTH-120-01-L-D-A-K |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-120-01-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 240 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.70000 | Fr.12.70 |
| 10 | Fr.12.32400 | Fr.123.24 |
| 25 | Fr.12.00760 | Fr.300.19 |
| 50 | Fr.11.42920 | Fr.571.46 |
| 100 | Fr.10.60020 | Fr.1,060.02 |
| Unit Price without VAT: | Fr.12.70000 |
|---|---|
| Unit Price with VAT: | Fr.13.72870 |

