Similar
Similar

QTH-120-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | QTH-120-01-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QTH-120-01-L-D-EM2 |
Description | CONN HDR 240POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
EDA/CAD Models | QTH-120-01-L-D-EM2 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 240 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-120-01-F-D-EM2 | Samtec Inc. | 0 | QTH-120-01-F-D-EM2-ND | Fr.14.14409 | Similar |
| QTH-120-01-H-D-EM2 | Samtec Inc. | 0 | QTH-120-01-H-D-EM2-ND | Fr.31.27273 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | Fr.16.85409 | Fr.370.79 |
| Unit Price without VAT: | Fr.16.85409 |
|---|---|
| Unit Price with VAT: | Fr.18.21927 |

