Similar
Similar
Similar

| QTS-025-02-H-D-A | |
|---|---|
| DigiKey Part Number | QTS-025-02-H-D-A-ND | 
| Manufacturer | |
| Manufacturer Product Number | QTS-025-02-H-D-A | 
| Description | CONN HDR 50POS SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| EDA/CAD Models | QTS-025-02-H-D-A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 50 | |
| Pitch | 0.025" (0.64mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Ground Bus (Plane) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 8mm | |
| Height Above Board | 0.278" (7.06mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 65 | Fr.10.75200 | Fr.698.88 | 
| Unit Price without VAT: | Fr.10.75200 | 
|---|---|
| Unit Price with VAT: | Fr.11.62291 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland