
QTS-050-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTS-050-02-F-D-A-K-TR-ND - Tape & Reel (TR) 612-QTS-050-02-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTS-050-02-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-050-02-F-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-050-02-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.71000 | Fr.9.71 |
| 10 | Fr.8.97600 | Fr.89.76 |
| 25 | Fr.8.48800 | Fr.212.20 |
| 50 | Fr.8.18400 | Fr.409.20 |
| 100 | Fr.6.64630 | Fr.664.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.6.27200 | Fr.1,881.60 |
| 600 | Fr.5.64002 | Fr.3,384.01 |
| 1,500 | Fr.4.36801 | Fr.6,552.02 |
| 2,100 | Fr.3.09601 | Fr.6,501.62 |
| Unit Price without VAT: | Fr.9.71000 |
|---|---|
| Unit Price with VAT: | Fr.10.49651 |






