
QTS-050-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14281TR-ND - Tape & Reel (TR) SAM14281CT-ND - Cut Tape (CT) SAM14281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-050-02-L-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-050-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.74000 | Fr.10.74 |
| 10 | Fr.10.16800 | Fr.101.68 |
| 25 | Fr.9.78400 | Fr.244.60 |
| 50 | Fr.9.54400 | Fr.477.20 |
| 100 | Fr.7.68670 | Fr.768.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.6.57603 | Fr.1,972.81 |
| 600 | Fr.5.08802 | Fr.3,052.81 |
| 1,500 | Fr.3.60801 | Fr.5,412.02 |
| Unit Price without VAT: | Fr.10.74000 |
|---|---|
| Unit Price with VAT: | Fr.11.60994 |

