
RSM-107-02-T-S | |
---|---|
DigiKey Part Number | RSM-107-02-T-S-ND |
Manufacturer | |
Manufacturer Product Number | RSM-107-02-T-S |
Description | CONN RCPT 7POS 0.05 TIN SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | RSM-107-02-T-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.240" (6.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.48000 | Fr.1.48 |
50 | Fr.1.15200 | Fr.57.60 |
100 | Fr.0.92800 | Fr.92.80 |
500 | Fr.0.79200 | Fr.396.00 |
1,000 | Fr.0.60000 | Fr.600.00 |
2,000 | Fr.0.52800 | Fr.1,056.00 |
5,000 | Fr.0.45120 | Fr.2,256.00 |
Unit Price without VAT: | Fr.1.48000 |
---|---|
Unit Price with VAT: | Fr.1.59988 |