
| S2SDT-30-24-L-06.00-SS | |
|---|---|
| DigiKey Part Number | 612-S2SDT-30-24-L-06.00-SS-ND | 
| Manufacturer | |
| Manufacturer Product Number | S2SDT-30-24-L-06.00-SS | 
| Description | 2.00 MM TIGER EYE DOUBLE ROW DIS | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Position Cable Assembly Rectangular Socket to Individual Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | Socket to Individual Wire Leads | |
| Number of Positions | 60 | |
| Number of Rows | 2 | |
| Pitch - Connector | 0.079" (2.00mm) | |
| Pitch - Cable | - | |
| Color | Blue, Individual | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.22.46000 | Fr.22.46 | 
| Unit Price without VAT: | Fr.22.46000 | 
|---|---|
| Unit Price with VAT: | Fr.24.27926 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland