
SIB-107-02-F-S-LC | |
|---|---|
DigiKey Part Number | SAM11778-ND |
Manufacturer | |
Manufacturer Product Number | SIB-107-02-F-S-LC |
Description | CONN SPRING MOD 7POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-107-02-F-S-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.25000 | Fr.4.25 |
| 25 | Fr.3.84000 | Fr.96.00 |
| 50 | Fr.3.56800 | Fr.178.40 |
| 100 | Fr.3.40000 | Fr.340.00 |
| 500 | Fr.3.05108 | Fr.1,525.54 |
| Unit Price without VAT: | Fr.4.25000 |
|---|---|
| Unit Price with VAT: | Fr.4.59425 |

