


SEAF-10-06.5-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14295TR-ND - Tape & Reel (TR) SAM14295CT-ND - Cut Tape (CT) SAM14295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-10-06.5-S-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-06.5-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.34000 | Fr.7.34 |
| 10 | Fr.6.85800 | Fr.68.58 |
| 25 | Fr.6.48240 | Fr.162.06 |
| 50 | Fr.5.93600 | Fr.296.80 |
| 100 | Fr.5.69160 | Fr.569.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | Fr.5.09840 | Fr.1,656.98 |
| 650 | Fr.4.46400 | Fr.2,901.60 |
| Unit Price without VAT: | Fr.7.34000 |
|---|---|
| Unit Price with VAT: | Fr.7.93454 |



