120 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-30-05.0-L-04-2-A-LP-K-TR

DigiKey Part Number
SAM14327TR-ND - Tape & Reel (TR)
SAM14327CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-30-05.0-L-04-2-A-LP-K-TR
Description
CONN HD ARRAY RCPT 120P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-05.0-L-04-2-A-LP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
120
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.12.62000Fr.12.62
10Fr.10.72700Fr.107.27
25Fr.10.05480Fr.251.37
50Fr.9.57480Fr.478.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.7.83600Fr.783.60
300Fr.7.57967Fr.2,273.90
Manufacturers Standard Package
Unit Price without VAT:Fr.12.62000
Unit Price with VAT:Fr.13.64222