


SEAF-30-06.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14342TR-ND - Tape & Reel (TR) SAM14342CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.0-S-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 180 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-06.0-L-06-1-A-K-TR | Samtec Inc. | 225 | 612-SEAF-30-06.0-L-06-1-A-K-TRCT-ND | Fr.14.05000 | Similar |
| SEAF-30-06.0-L-06-2-A-K-TR | Samtec Inc. | 6 | SAM14340CT-ND | Fr.14.05000 | Similar |
| SEAF-30-06.0-S-06-1-A-K-TR | Samtec Inc. | 250 | 612-SEAF-30-06.0-S-06-1-A-K-TRCT-ND | Fr.16.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.13000 | Fr.16.13 |
| 10 | Fr.13.71000 | Fr.137.10 |
| 25 | Fr.12.85200 | Fr.321.30 |
| 50 | Fr.12.23880 | Fr.611.94 |
| 100 | Fr.12.13440 | Fr.1,213.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | Fr.9.91378 | Fr.2,230.60 |
| Unit Price without VAT: | Fr.16.13000 |
|---|---|
| Unit Price with VAT: | Fr.17.43653 |

