


| SEAF-50-01-L-06-2-RA-GP-K-TR | |
|---|---|
| DigiKey Part Number | SAM15442TR-ND - Tape & Reel (TR) SAM15442CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SEAF-50-01-L-06-2-RA-GP-K-TR | 
| Description | CONN HD ARRAY RCPT 300P R/A SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SEAF-50-01-L-06-2-RA-GP-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | High Density Array, Female | |
| Number of Positions | 300 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 6 | |
| Mounting Type | Surface Mount, Right Angle | |
| Features | Board Guide, Mating Flange, Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | - | |
| Height Above Board | 0.411" (10.45mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.25.42000 | Fr.25.42 | 
| 10 | Fr.24.06400 | Fr.240.64 | 
| 25 | Fr.23.16000 | Fr.579.00 | 
| 50 | Fr.22.59200 | Fr.1,129.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 125 | Fr.18.44016 | Fr.2,305.02 | 
| 250 | Fr.17.28000 | Fr.4,320.00 | 
| Unit Price without VAT: | Fr.25.42000 | 
|---|---|
| Unit Price with VAT: | Fr.27.47902 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland