Similar



SEAM-15-06.5-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-15-06.5-L-10-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-15-06.5-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 150P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-15-06.5-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 11.5mm, 12.5mm, 13mm |
Number of Positions 150 | Height Above Board 0.360" (9.14mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-15-06.5-S-10-2-A-K-TR | Samtec Inc. | 0 | SEAM-15-06.5-S-10-2-A-K-TR-ND | Fr.16.63570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.14.31310 | Fr.1,431.31 |
| Unit Price without VAT: | Fr.14.31310 |
|---|---|
| Unit Price with VAT: | Fr.15.47246 |



