


SEAM-20-02.0-L-05-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-02.0-L-05-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-02.0-L-05-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-02.0-L-05-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-L-05-2-A-K-TR |
Description | CONN HD ARRAY PLUG 100P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-L-05-2-A-K-TR Models |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 100 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.67000 | Fr.11.67 |
| 10 | Fr.9.91700 | Fr.99.17 |
| 25 | Fr.9.29640 | Fr.232.41 |
| 50 | Fr.8.85240 | Fr.442.62 |
| 100 | Fr.8.51470 | Fr.851.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | Fr.7.18707 | Fr.1,617.09 |
| 675 | Fr.6.95647 | Fr.4,695.62 |
| Unit Price without VAT: | Fr.11.67000 |
|---|---|
| Unit Price with VAT: | Fr.12.61527 |

