


| SEAM-20-02.0-S-04-2-A-GP-K-TR | |
|---|---|
| DigiKey Part Number | 612-SEAM-20-02.0-S-04-2-A-GP-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-02.0-S-04-2-A-GP-K-TRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SEAM-20-02.0-S-04-2-A-GP-K-TR | 
| Description | CONN HD ARRAY PLUG 80P SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SEAM-20-02.0-S-04-2-A-GP-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | High Density Array, Male | |
| Number of Positions | 80 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 4 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Mating Flange, Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
| Height Above Board | 0.181" (4.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.10.62000 | Fr.10.62 | 
| 10 | Fr.9.91300 | Fr.99.13 | 
| 25 | Fr.9.37120 | Fr.234.28 | 
| 50 | Fr.8.58080 | Fr.429.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 125 | Fr.7.40808 | Fr.926.01 | 
| 625 | Fr.6.35520 | Fr.3,972.00 | 
| Unit Price without VAT: | Fr.10.62000 | 
|---|---|
| Unit Price with VAT: | Fr.11.48022 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland