
SFC-110-T2-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14481TR-ND - Tape & Reel (TR) SAM14481CT-ND - Cut Tape (CT) SAM14481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFC-110-T2-F-D-A-K-TR |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFC-110-T2-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.87000 | Fr.2.87 |
| 25 | Fr.2.59200 | Fr.64.80 |
| 50 | Fr.2.40800 | Fr.120.40 |
| 100 | Fr.2.29600 | Fr.229.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | Fr.1.77600 | Fr.1,287.60 |
| 1,450 | Fr.1.60001 | Fr.2,320.01 |
| 3,625 | Fr.1.25600 | Fr.4,553.00 |
| 5,075 | Fr.1.14048 | Fr.5,787.94 |
| Unit Price without VAT: | Fr.2.87000 |
|---|---|
| Unit Price with VAT: | Fr.3.10247 |

