
SFMC-124-02-L-D-P-TR | |
|---|---|
DigiKey Part Number | 612-SFMC-124-02-L-D-P-TR-ND - Tape & Reel (TR) 612-SFMC-124-02-L-D-P-TRCT-ND - Cut Tape (CT) 612-SFMC-124-02-L-D-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFMC-124-02-L-D-P-TR |
Description | CONN RCPT 48POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-124-02-L-D-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.08000 | Fr.6.08 |
| 10 | Fr.5.16600 | Fr.51.66 |
| 100 | Fr.4.39040 | Fr.439.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | Fr.3.63795 | Fr.2,091.82 |
| 1,150 | Fr.3.40812 | Fr.3,919.34 |
| Unit Price without VAT: | Fr.6.08000 |
|---|---|
| Unit Price with VAT: | Fr.6.57248 |

