
SFMC-132-01-L-D | |
---|---|
DigiKey Part Number | SFMC-132-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | SFMC-132-01-L-D |
Description | CONN RCPT 64POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-132-01-L-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.17000 | Fr.10.17 |
10 | Fr.9.40000 | Fr.94.00 |
25 | Fr.8.88000 | Fr.222.00 |
50 | Fr.8.56000 | Fr.428.00 |
100 | Fr.6.52800 | Fr.652.80 |
500 | Fr.5.84800 | Fr.2,924.00 |
1,000 | Fr.5.09000 | Fr.5,090.00 |
Unit Price without VAT: | Fr.10.17000 |
---|---|
Unit Price with VAT: | Fr.10.99377 |