SFSDT-05-28-G-09.00-DS-NDX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSDT-05-28-G-09.00-DS-NDX

DigiKey Part Number
SFSDT-05-28-G-09.00-DS-NDX-ND
Manufacturer
Manufacturer Product Number
SFSDT-05-28-G-09.00-DS-NDX
Description
.050 (1.27) SOCKET DISCRETE CABL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.750' (228.60mm, 9.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSDT-05-28-G-09.00-DS-NDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.750' (228.60mm, 9.00")
Features
-
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.11.78000Fr.11.78
10Fr.11.14400Fr.111.44
25Fr.10.72800Fr.268.20
50Fr.10.46400Fr.523.20
100Fr.9.32000Fr.932.00
250Fr.8.93604Fr.2,234.01
500Fr.8.73000Fr.4,365.00
Manufacturers Standard Package
Unit Price without VAT:Fr.11.78000
Unit Price with VAT:Fr.12.73418