
SFSST-20-28-G-48.00-S | |
|---|---|
DigiKey Part Number | SFSST-20-28-G-48.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSST-20-28-G-48.00-S |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | SFSST-20-28-G-48.00-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 4.00' (1.22m) | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.94000 | Fr.13.94 |
| Unit Price without VAT: | Fr.13.94000 |
|---|---|
| Unit Price with VAT: | Fr.15.06914 |

