
SHF-104-01-L-D-TH-LC | |
|---|---|
DigiKey Part Number | SHF-104-01-L-D-TH-LC-ND |
Manufacturer | |
Manufacturer Product Number | SHF-104-01-L-D-TH-LC |
Description | CONN HEADER VERT 8POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHF-104-01-L-D-TH-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.075" (1.91mm) |
Packaging Bulk | Insulation Height 0.210" (5.33mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock, Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.1.72160 | Fr.86.08 |
| Unit Price without VAT: | Fr.1.72160 |
|---|---|
| Unit Price with VAT: | Fr.1.86105 |

