Image for SMM-113-02-S-D-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-113-02-S-D-TR

DigiKey Part Number
SMM-113-02-S-D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM-113-02-S-D-TR
Description
CONN RCPT 26POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-113-02-S-D-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.140" (3.56mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.2A per Contact
Number of Positions Loaded
All
Voltage Rating
350VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
625Fr.4.05726Fr.2,535.79
Manufacturers Standard Package
Unit Price without VAT:Fr.4.05726
Unit Price with VAT:Fr.4.38590