
SO-2515-05-02-02-N | |
---|---|
DigiKey Part Number | 612-SO-2515-05-02-02-N-ND |
Manufacturer | |
Manufacturer Product Number | SO-2515-05-02-02-N |
Description | HEX STANDOFF M3X0.5 SS 25.15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.990" (25.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 0.990" (25.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.22000 | Fr.3.22 |
Unit Price without VAT: | Fr.3.22000 |
---|---|
Unit Price with VAT: | Fr.3.48082 |