
SQT-114-01-F-D | |
|---|---|
DigiKey Part Number | SAM11864-ND |
Manufacturer | |
Manufacturer Product Number | SQT-114-01-F-D |
Description | CONN RCPT 28POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-114-01-F-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.50000 | Fr.2.50 |
| 25 | Fr.2.37600 | Fr.59.40 |
| 50 | Fr.2.20460 | Fr.110.23 |
| 100 | Fr.1.92410 | Fr.192.41 |
| 500 | Fr.1.77222 | Fr.886.11 |
| Unit Price without VAT: | Fr.2.50000 |
|---|---|
| Unit Price with VAT: | Fr.2.70250 |

