
SS5-80-3.00-L-D-K-FR | |
|---|---|
DigiKey Part Number | 612-SS5-80-3.00-L-D-K-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS5-80-3.00-L-D-K-FR |
Description | "0.50 MM MICRO BLADE & BEAM LOW- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4mm, 4.5mm, 5.5mm |
Number of Positions 160 | Height Above Board 0.112" (2.85mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | Fr.5.15014 | Fr.4,892.63 |
| Unit Price without VAT: | Fr.5.15014 |
|---|---|
| Unit Price with VAT: | Fr.5.56730 |

