
SSM-102-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM14583TR-ND - Tape & Reel (TR) SAM14583CT-ND - Cut Tape (CT) SAM14583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-102-S-DV-TR |
Description | CONN RCPT 4POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-102-S-DV-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.290" (7.37mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.32000 | Fr.2.32 |
| 10 | Fr.1.97200 | Fr.19.72 |
| 100 | Fr.1.67630 | Fr.167.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | Fr.1.41000 | Fr.669.75 |
| 950 | Fr.1.19966 | Fr.1,139.68 |
| 1,425 | Fr.1.18895 | Fr.1,694.25 |
| Unit Price without VAT: | Fr.2.32000 |
|---|---|
| Unit Price with VAT: | Fr.2.50792 |

