
SSM-129-S-DH-LC | |
|---|---|
DigiKey Part Number | SSM-129-S-DH-LC-ND |
Manufacturer | |
Manufacturer Product Number | SSM-129-S-DH-LC |
Description | CONN RCPT 58POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 58 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-129-S-DH-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.225" (5.72mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Lock |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | Fr.14.48429 | Fr.101.39 |
| Unit Price without VAT: | Fr.14.48429 |
|---|---|
| Unit Price with VAT: | Fr.15.65752 |

