
SSQ-106-02-T-Q-RA | |
|---|---|
DigiKey Part Number | SSQ-106-02-T-Q-RA-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-106-02-T-Q-RA |
Description | CONN RCPT 18POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-106-02-T-Q-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | 12 | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.295" (7.50mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 465VAC, 655VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.59000 | Fr.1.59 |
| 50 | Fr.1.29600 | Fr.64.80 |
| 100 | Fr.1.10400 | Fr.110.40 |
| 500 | Fr.0.97600 | Fr.488.00 |
| 1,000 | Fr.0.74401 | Fr.744.01 |
| 2,000 | Fr.0.66401 | Fr.1,328.02 |
| 5,000 | Fr.0.65678 | Fr.3,283.90 |
| Unit Price without VAT: | Fr.1.59000 |
|---|---|
| Unit Price with VAT: | Fr.1.71879 |

