
SSQ-132-03-T-D | |
|---|---|
DigiKey Part Number | 612-SSQ-132-03-T-D-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-132-03-T-D |
Description | CONN RCPT 64POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-132-03-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.394" (10.00mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.00000 | Fr.5.00 |
| 10 | Fr.4.24700 | Fr.42.47 |
| 100 | Fr.3.60970 | Fr.360.97 |
| 500 | Fr.3.22234 | Fr.1,611.17 |
| 1,000 | Fr.3.15479 | Fr.3,154.79 |
| Unit Price without VAT: | Fr.5.00000 |
|---|---|
| Unit Price with VAT: | Fr.5.40500 |


















