
SSW-108-02-G-T-RA | |
|---|---|
DigiKey Part Number | SSW-108-02-G-T-RA-ND |
Manufacturer | |
Manufacturer Product Number | SSW-108-02-G-T-RA |
Description | CONN RCPT 24POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-108-02-G-T-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Insulation Color | Black | |
Insulation Height | 0.295" (7.50mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.29000 | Fr.3.29 |
| 25 | Fr.3.20920 | Fr.80.23 |
| 50 | Fr.3.13440 | Fr.156.72 |
| 100 | Fr.2.98560 | Fr.298.56 |
| 500 | Fr.2.22800 | Fr.1,114.00 |
| 1,000 | Fr.1.93571 | Fr.1,935.71 |
| 2,500 | Fr.1.74720 | Fr.4,368.00 |
| Unit Price without VAT: | Fr.3.29000 |
|---|---|
| Unit Price with VAT: | Fr.3.55649 |

