
SSW-116-01-S-T | |
|---|---|
DigiKey Part Number | SSW-116-01-S-T-ND |
Manufacturer | |
Manufacturer Product Number | SSW-116-01-S-T |
Description | CONN RCPT .100" 48P TRIPLE GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-116-01-S-T Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.76000 | Fr.5.76 |
| 10 | Fr.5.64800 | Fr.56.48 |
| 25 | Fr.5.53080 | Fr.138.27 |
| 50 | Fr.5.32840 | Fr.266.42 |
| 100 | Fr.5.30020 | Fr.530.02 |
| Unit Price without VAT: | Fr.5.76000 |
|---|---|
| Unit Price with VAT: | Fr.6.22656 |

