Connector Header Surface Mount 10 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEM-105-02-07.0-H-D-A-TR

DigiKey Part Number
612-TEM-105-02-07.0-H-D-A-TR-ND - Tape & Reel (TR)
612-TEM-105-02-07.0-H-D-A-TRCT-ND - Cut Tape (CT)
612-TEM-105-02-07.0-H-D-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEM-105-02-07.0-H-D-A-TR
Description
.8MM TIGER EYE MICRO TERMINAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
TEM-105-02-07.0-H-D-A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.378" (9.60mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.9A per Contact
Style
Mated Stacking Heights
10mm
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,375
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.71000Fr.5.71
10Fr.4.85000Fr.48.50
100Fr.4.12230Fr.412.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300Fr.3.18123Fr.954.37
Manufacturers Standard Package
Unit Price without VAT:Fr.5.71000
Unit Price with VAT:Fr.6.17251