



TMM-107-01-L-D-SM-P-TR | |
|---|---|
DigiKey Part Number | SAM14757TR-ND - Tape & Reel (TR) SAM14757CT-ND - Cut Tape (CT) SAM14757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-107-01-L-D-SM-P-TR |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-107-01-L-D-SM-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.00000 | Fr.2.00 |
| 10 | Fr.1.70200 | Fr.17.02 |
| 100 | Fr.1.44630 | Fr.144.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | Fr.1.25419 | Fr.533.03 |
| 850 | Fr.1.07192 | Fr.911.13 |
| 1,275 | Fr.1.01173 | Fr.1,289.96 |
| Unit Price without VAT: | Fr.2.00000 |
|---|---|
| Unit Price with VAT: | Fr.2.16200 |

